1 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Circular Connector Plug, Female Sockets Crimp
901-03087-00
901-03087-00

901-03087-00

DigiKey Part Number
2150-901-03087-00-ND
Manufacturer
Manufacturer Product Number
901-03087-00
Description
NSC4-060PG-G01 PLUG(ORANGE)-25MM
Customer Reference
Detailed Description
1 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
1
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Silver
Color
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
120A
Voltage Rating
1000VDC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£16.45000£16.45
10£13.97800£139.78
25£13.10240£327.56
50£12.47700£623.85
100£11.88200£1,188.20
250£11.13876£2,784.69
Unit Price without VAT:£16.45000
Unit Price with VAT:£19.74000