
SMDC-27G-QTY1000 | |
|---|---|
DigiKey Part Number | 315-SMDC-27G-QTY1000-ND |
Manufacturer | |
Manufacturer Product Number | SMDC-27G-QTY1000 |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Conical | |
Gauge | 27 | |
Outer Diameter | 0.016" (0.41mm) | |
Inner Diameter | 0.008" (0.20mm) | |
Color | Clear | |
Number of Pieces | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £176.73000 | £176.73 |
| 5 | £160.38000 | £801.90 |
| 10 | £155.93500 | £1,559.35 |
| Unit Price without VAT: | £176.73000 |
|---|---|
| Unit Price with VAT: | £212.07600 |

