
SMD2210-25000 | |
|---|---|
DigiKey Part Number | 315-SMD2210-25000-ND |
Manufacturer | |
Manufacturer Product Number | SMD2210-25000 |
Description | SOLDER SPHERES SN63/PB37 .0256" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded Wire Solder Sn63Pb37 (63/37) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.256" (6.50mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | - | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Leaded | |
Form | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.90000 | £19.90 |
| 5 | £17.15600 | £85.78 |
| 10 | £16.09200 | £160.92 |
| 25 | £14.78400 | £369.60 |
| 50 | £13.86420 | £693.21 |
| 100 | £13.00000 | £1,300.00 |
| 500 | £11.18764 | £5,593.82 |
| Unit Price without VAT: | £19.90000 |
|---|---|
| Unit Price with VAT: | £23.88000 |


