
SBBTH4040-1 | |
|---|---|
DigiKey Part Number | SBBTH4040-1-ND |
Manufacturer | |
Manufacturer Product Number | SBBTH4040-1 |
Description | BREAD BOARD GEN PURP PLATED SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Surface Mount Pad Per Hole (Round) 0.1" (2.54mm) Grid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Surface Mount | |
Pitch | 0.1" (2.54mm) Grid | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 4.20" L x 4.10" W (106.7mm x 104.1mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.22000 | £12.22 |
| Unit Price without VAT: | £12.22000 |
|---|---|
| Unit Price with VAT: | £14.66400 |










