

PA0221 | |
|---|---|
DigiKey Part Number | PA0221-ND |
Manufacturer | |
Manufacturer Product Number | PA0221 |
Description | TQFP-128 TO DIP-128 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP TQFP 128 0.020" (0.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | TQFP | |
Number of Positions | 128 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.400" x 6.400" (35.56mm x 162.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.32000 | £15.32 |
| Unit Price without VAT: | £15.32000 |
|---|---|
| Unit Price with VAT: | £18.38400 |


