


PA0207-S | |
|---|---|
DigiKey Part Number | PA0207-S-ND |
Manufacturer | |
Manufacturer Product Number | PA0207-S |
Description | TSOP-40 I STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TSOP | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Outer Dimension | 1.950" L x 1.350" W (49.53mm x 34.29mm) | |
Inner Dimension | - | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.67000 | £8.67 |
| Unit Price without VAT: | £8.67000 |
|---|---|
| Unit Price with VAT: | £10.40400 |


