


PA0170-S | |
|---|---|
DigiKey Part Number | PA0170-S-ND |
Manufacturer | |
Manufacturer Product Number | PA0170-S |
Description | MINI SOIC-8 EXP PAD STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mini SOIC | |
Number of Positions | 8 | |
Pitch | 0.026" (0.65mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Thermal Center Pad | 0.315" L x 0.067" W (8.00mm x 1.70mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.67000 | £8.67 |
| Unit Price without VAT: | £8.67000 |
|---|---|
| Unit Price with VAT: | £10.40400 |


