

PA0157 | |
|---|---|
DigiKey Part Number | PA0157-ND |
Manufacturer | |
Manufacturer Product Number | PA0157 |
Description | MICROSMD-10 BGA-10 0.5 MM PITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP MicroSMD, BGA 10 0.020" (0.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | MicroSMD, BGA | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" x 0.500" (17.78mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.53000 | £5.53 |
| Unit Price without VAT: | £5.53000 |
|---|---|
| Unit Price with VAT: | £6.63600 |


