

PA0114 | |
|---|---|
DigiKey Part Number | PA0114-ND |
Manufacturer | |
Manufacturer Product Number | PA0114 |
Description | QFP-80 TO DIP-80 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP PQFP 80 0.026" (0.65mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | PQFP | |
Number of Positions | 80 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 4.000" (25.40mm x 101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.81000 | £11.81 |
| Unit Price without VAT: | £11.81000 |
|---|---|
| Unit Price with VAT: | £14.17200 |


