SMD to PGA LCC, JLCC, PLCC 44 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0107C-P-R2

DigiKey Part Number
315-PA0107C-P-R2-ND
Manufacturer
Manufacturer Product Number
PA0107C-P-R2
Description
PLCC-44 TO PGA-44 PIN 1 OUT R2 S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to PGA LCC, JLCC, PLCC 44 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to PGA
Package Accepted
LCC, JLCC, PLCC
Number of Positions
44
Pitch
0.050" (1.27mm)
Board Thickness
-
Material
-
Size / Dimension
0.800" L x 0.800" W (20.32mm x 20.32mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.22000£8.22
Manufacturers Standard Package
Unit Price without VAT:£8.22000
Unit Price with VAT:£9.86400