
IPC0162 | |
|---|---|
DigiKey Part Number | IPC0162-ND |
Manufacturer | |
Manufacturer Product Number | IPC0162 |
Description | SSOP-24 TO DIP-24 SMT ADAPTER (1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SSOP 24 0.039" (1.00mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SSOP | |
Number of Positions | 24 | |
Pitch | 0.039" (1.00mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" L x 1.200" W (25.40mm x 30.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.55000 | £4.55 |
| Unit Price without VAT: | £4.55000 |
|---|---|
| Unit Price with VAT: | £5.46000 |


