

IPC0128 | |
|---|---|
DigiKey Part Number | IPC0128-ND |
Manufacturer | |
Manufacturer Product Number | IPC0128 |
Description | QFN-42 TO DIP-46 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP QFN 42 0.020" (0.50mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QFN | |
Number of Positions | 42 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 2.300" (25.40mm x 58.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.86000 | £9.86 |
| Unit Price without VAT: | £9.86000 |
|---|---|
| Unit Price with VAT: | £11.83200 |


