SMD to DIP PowerSSO 38 0.026" (0.65mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD to DIP PowerSSO 38 0.026" (0.65mm) FR4 Epoxy Glass

IPC0094

DigiKey Part Number
IPC0094-ND
Manufacturer
Manufacturer Product Number
IPC0094
Description
POWERSSOP-38 TO DIP-42 SMT ADAPT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SMD to DIP PowerSSO 38 0.026" (0.65mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
PowerSSO
Number of Positions
38
Pitch
0.026" (0.65mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
1.000" x 2.100" (25.40mm x 53.34mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.85000£7.85
Manufacturers Standard Package
Unit Price without VAT:£7.85000
Unit Price with VAT:£9.42000