


IPC0050-S | |
|---|---|
DigiKey Part Number | IPC0050-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0050-S |
Description | POWERSOIC-10/PSOP-10/HSOP-10 STE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PowerSOIC | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.370" L x 0.295" W (9.40mm x 7.50mm) | |
Thermal Center Pad | 0.413" L x 0.291" W (10.50mm x 7.40mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.67000 | £8.67 |
| Unit Price without VAT: | £8.67000 |
|---|---|
| Unit Price with VAT: | £10.40400 |


