

IPC0046 | |
|---|---|
DigiKey Part Number | IPC0046-ND |
Manufacturer | |
Manufacturer Product Number | IPC0046 |
Description | QFN-68 TO DIP-72 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP QFN 68 0.016" (0.40mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | QFN | |
Number of Positions | 68 | |
Pitch | 0.016" (0.40mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 3.600" (25.40mm x 91.44mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.56000 | £12.56 |
| Unit Price without VAT: | £12.56000 |
|---|---|
| Unit Price with VAT: | £15.07200 |


