Outlet Strip, Power Strip, Surge Protector 400J Bench, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-4126G

DigiKey Part Number
EPS-4126G-ND
Manufacturer
Manufacturer Product Number
EPS-4126G
Description
POWER STRIP 12 OUTLET BEIGE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 400J Bench, Wall
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Bench, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
12
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
Energy
400J
Cord Length
6' (1.83m)
Approval Agency
CSA, UL
Features
-
Weight
6 lbs (2.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£39.25000£39.25
Manufacturers Standard Package
Unit Price without VAT:£39.25000
Unit Price with VAT:£47.10000