
DIP600-SOIC-12N | |
|---|---|
DigiKey Part Number | 315-DIP600-SOIC-12N-ND |
Manufacturer | |
Manufacturer Product Number | DIP600-SOIC-12N |
Description | DIP-12 (0.6" WIDTH, 0.1" PITCH) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 12 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | - | |
Size / Dimension | 0.700" L x 0.600" W (17.78mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.08000 | £9.08 |
| 5 | £7.84800 | £39.24 |
| 10 | £7.41000 | £74.10 |
| 25 | £6.90200 | £172.55 |
| 50 | £6.56380 | £328.19 |
| 100 | £6.26130 | £626.13 |
| 250 | £5.90912 | £1,477.28 |
| 500 | £5.67452 | £2,837.26 |
| 1,000 | £5.46411 | £5,464.11 |
| Unit Price without VAT: | £9.08000 |
|---|---|
| Unit Price with VAT: | £10.89600 |

