SMD to DIP SOIC 14 0.050" (1.27mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIP300-SOIC-14W

DigiKey Part Number
315-DIP300-SOIC-14W-ND
Manufacturer
Manufacturer Product Number
DIP300-SOIC-14W
Description
DIP-14 (0.3" WIDTH, 0.1" PITCH)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP SOIC 14 0.050" (1.27mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOIC
Number of Positions
14
Pitch
0.050" (1.27mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
0.700" L x 0.400" W (17.78mm x 10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.70000£8.70
5£7.51400£37.57
10£7.09200£70.92
25£6.60400£165.10
Manufacturers Standard Package
Unit Price without VAT:£8.70000
Unit Price with VAT:£10.44000