
UPR1C471MP26313SU | |
|---|---|
DigiKey Part Number | 4191-UPR1C471MP26313SUCT-ND - Cut Tape (CT) 4191-UPR1C471MP26313SUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPR1C471MP26313SU |
Description | CAP ALUM POLY 470UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.3 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.97000 | £1.97 |
| 10 | £1.31000 | £13.10 |
| 50 | £1.03280 | £51.64 |
| 100 | £0.94540 | £94.54 |
| 500 | £0.79530 | £397.65 |
| 1,000 | £0.74806 | £748.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.70884 | £1,417.68 |
| 4,000 | £0.67627 | £2,705.08 |
| 6,000 | £0.65985 | £3,959.10 |
| 10,000 | £0.64156 | £6,415.60 |
| Unit Price without VAT: | £1.97000 |
|---|---|
| Unit Price with VAT: | £2.36400 |

