
CTB1A101MCB6358 | |
|---|---|
DigiKey Part Number | 4191-CTB1A101MCB6358TR-ND - Tape & Reel (TR) 4191-CTB1A101MCB6358CT-ND - Cut Tape (CT) 4191-CTB1A101MCB6358DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTB1A101MCB6358 |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 53 mA @ 120 Hz | |
Ripple Current @ High Frequency | 68.9 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.15000 | £1.50 |
| 50 | £0.10980 | £5.49 |
| 100 | £0.09680 | £9.68 |
| 500 | £0.07432 | £37.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06722 | £67.22 |
| 2,000 | £0.06131 | £122.62 |
| 3,000 | £0.05831 | £174.93 |
| 5,000 | £0.05498 | £274.90 |
| 7,000 | £0.05302 | £371.14 |
| 10,000 | £0.05113 | £511.30 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

