
CEE1E471MCB10A5 | |
|---|---|
DigiKey Part Number | 4191-CEE1E471MCB10A5TR-ND - Tape & Reel (TR) 4191-CEE1E471MCB10A5CT-ND - Cut Tape (CT) 4191-CEE1E471MCB10A5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEE1E471MCB10A5 |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 467.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 10 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.47700 | £4.77 |
| 50 | £0.36180 | £18.09 |
| 100 | £0.32520 | £32.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.26224 | £131.12 |
| 1,000 | £0.24240 | £242.40 |
| 1,500 | £0.23239 | £348.59 |
| 2,500 | £0.22123 | £553.08 |
| 3,500 | £0.21466 | £751.31 |
| 5,000 | £0.20832 | £1,041.60 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

