
CED1C101MCB6377 | |
|---|---|
DigiKey Part Number | 4191-CED1C101MCB6377TR-ND - Tape & Reel (TR) 4191-CED1C101MCB6377CT-ND - Cut Tape (CT) 4191-CED1C101MCB6377DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CED1C101MCB6377 |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20600 | £2.06 |
| 50 | £0.15220 | £7.61 |
| 100 | £0.13470 | £13.47 |
| 500 | £0.10480 | £52.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.09533 | £95.33 |
| 2,000 | £0.08746 | £174.92 |
| 3,000 | £0.08349 | £250.47 |
| 5,000 | £0.07905 | £395.25 |
| 7,000 | £0.07645 | £535.15 |
| 10,000 | £0.07393 | £739.30 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

