
JK-8500GB-0 | |
|---|---|
DigiKey Part Number | 1644-JK-8500GB-0-ND |
Manufacturer | |
Manufacturer Product Number | JK-8500GB-0 |
Description | GRAY USB KEYBOARD |
Customer Reference | |
Detailed Description | Gray USB 115 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 115 | |
Interface | USB | |
Features | 10 HotKeys | |
Color | Gray | |
Size / Dimension | 18.228" L x 6.417" W x 0.709" H (463.00mm x 163.00mm x 18.00mm) | |
Base Product Number |

