G84-4100PTMUS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cherry Americas LLC
In Stock: 126
Unit Price: £67.30000
Datasheet
Black PS/2 86 Key Keyboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G84-4100PTMUS

DigiKey Part Number
CH898-ND
Manufacturer
Manufacturer Product Number
G84-4100PTMUS
Description
BLACK PS/2 KEYBOARD
Customer Reference
Detailed Description
Black PS/2 86 Key Keyboard
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cherry Americas LLC
Series
Packaging
Box
Part Status
Obsolete
Type
Keyboard
Number of Keys
86
Interface
PS/2
Features
-
Color
Black
Size / Dimension
11.000" L x 5.200" W x 1.060" H (282.00mm x 132.00mm x 27.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes