Black PS/2, USB 83 Key Keyboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G84-4100LCAUS-2

DigiKey Part Number
G84-4100LCAUS-2-ND
Manufacturer
Manufacturer Product Number
G84-4100LCAUS-2
Description
BLACK PS/2,USB KEYBOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black PS/2, USB 83 Key Keyboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cherry Americas LLC
Series
Packaging
Bulk
Part Status
Active
Type
Keyboard
Number of Keys
83
Interface
PS/2, USB
Features
Compact
Color
Black
Size / Dimension
11.100" L x 5.200" W x 1.000" H (281.90mm x 132.10mm x 25.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£67.30400£673.04
Manufacturers Standard Package
Unit Price without VAT:£67.30400
Unit Price with VAT:£80.76480