
G80-3874LYAUS-2 | |
|---|---|
DigiKey Part Number | 1644-G80-3874LYAUS-2-ND |
Manufacturer | |
Manufacturer Product Number | G80-3874LYAUS-2 |
Description | BLACK USB KEYBOARD |
Customer Reference | |
Detailed Description | Black USB 109 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Keyboard | |
Number of Keys | 109 | |
Interface | USB | |
Features | - | |
Color | Black | |
Size / Dimension | 16.930" L x 5.510" W x 1.420" H (430.02mm x 139.95mm x 36.06mm) |

