
6713 | |
|---|---|
DigiKey Part Number | 6713-ND |
Manufacturer | |
Manufacturer Product Number | 6713 |
Description | WIPES DRY MULT SURF 13X12" 50 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wipes, Dry Multiple Surfaces 10 (50 ea 13" L x 12" W) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Multiple Surfaces | |
Specifications | Class 100 Packaged, Low Lint | |
Quantity | 10 (50 ea 13" L x 12" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £11.97700 | £119.77 |
| Unit Price without VAT: | £11.97700 |
|---|---|
| Unit Price with VAT: | £14.37240 |

