


TND14SV560KTBAAAA0 | |
|---|---|
DigiKey Part Number | 565-TND14SV560KTBAAAA0CT-ND - Cut Tape (CT) 565-TND14SV560KTBAAAA0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TND14SV560KTBAAAA0 |
Description | VARISTOR 56V 1KA DISC 14MM |
Customer Reference | |
Detailed Description | 56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 42 V | |
Varistor Voltage (Min) | 50 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 62 V | |
Current - Surge | 1 kA | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 13000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.35400 | £3.54 |
| 25 | £0.31760 | £7.94 |
| 100 | £0.27730 | £27.73 |
| 250 | £0.25828 | £64.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.24016 | £192.13 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

