


TND12SV681KTLBPAA0 | |
|---|---|
DigiKey Part Number | 565-TND12SV681KTLBPAA0TR-ND - Tape & Reel (TR) 565-TND12SV681KTLBPAA0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TND12SV681KTLBPAA0 |
Description | VARISTOR 680V 4.2KA DISC 12MM |
Customer Reference | |
Detailed Description | 680 V 4.2 kA Varistor 1 Circuit Through Hole Disc 12mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 4.2 kA | |
Energy | 67J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 260 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.46100 | £4.61 |
| 25 | £0.41560 | £10.39 |
| 100 | £0.36500 | £36.50 |
| 250 | £0.34100 | £85.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.32648 | £163.24 |
| 1,000 | £0.31452 | £314.52 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

