680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Best 3 components for On Board Charger

TND10SV681KTLBPSA0

DigiKey Part Number
565-TND10SV681KTLBPSA0TR-ND - Tape & Reel (TR)
565-TND10SV681KTLBPSA0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TND10SV681KTLBPSA0
Description
VARISTOR 680V 3.5KA DISC 10MM
Customer Reference
Detailed Description
680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
3.5 kA
Energy
67J
Number of Circuits
1
Capacitance @ Frequency
165 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/03/2027
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.29300£2.93
25£0.26280£6.57
100£0.22880£22.88
250£0.21256£53.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.20280£101.40
1,000£0.19477£194.77
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400