


TND10SV621KTLBPAA0 | |
|---|---|
DigiKey Part Number | 565-TND10SV621KTLBPAA0TR-ND - Tape & Reel (TR) 565-TND10SV621KTLBPAA0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TND10SV621KTLBPAA0 |
Description | VARISTOR 620V 3.5KA DISC 10MM |
Customer Reference | |
Detailed Description | 620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 3.5 kA | |
Energy | 67J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.28400 | £2.84 |
| 25 | £0.25400 | £6.35 |
| 100 | £0.22100 | £22.10 |
| 250 | £0.20528 | £51.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.19580 | £97.90 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

