


TND07SV241KTBAAAA0 | |
|---|---|
DigiKey Part Number | 565-TND07SV241KTBAAAA0CT-ND - Cut Tape (CT) 565-TND07SV241KTBAAAA0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TND07SV241KTBAAAA0 |
Description | VARISTOR 240V 1.75KA DISC 7MM |
Customer Reference | |
Detailed Description | 240 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Current - Surge 1.75 kA |
Manufacturer Chemi-Con | Energy 15J |
Series | Number of Circuits 1 |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Frequency 210 pF @ 1 kHz |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 150 V | Grade Automotive |
Maximum DC Volts 200 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 216 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 240 V | Package / Case Disc 7mm |
Varistor Voltage (Max) 264 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.15900 | £1.59 |
| 25 | £0.14120 | £3.53 |
| 100 | £0.12130 | £12.13 |
| 250 | £0.11192 | £27.98 |
| 500 | £0.10626 | £53.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.09925 | £148.88 |
| 3,000 | £0.09583 | £287.49 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

