


TND07SV221KTBAAAA0 | |
|---|---|
DigiKey Part Number | 565-TND07SV221KTBAAAA0TR-ND - Tape & Reel (TR) 565-TND07SV221KTBAAAA0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TND07SV221KTBAAAA0 |
Description | VARISTOR 220V 1.75KA DISC 7MM |
Customer Reference | |
Detailed Description | 220 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 1.75 kA | |
Energy | 13.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.15900 | £1.59 |
| 25 | £0.14120 | £3.53 |
| 100 | £0.12150 | £12.15 |
| 250 | £0.11208 | £28.02 |
| 500 | £0.10638 | £53.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.09937 | £149.06 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

