


LDFL032142V22V0E | |
|---|---|
DigiKey Part Number | 565-LDFL032142V22V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL032142V22V0E |
Description | CMC 1.4MH 32A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 32A DCR 1.9mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.4 mH @ 100 kHz | |
Current Rating (Max) | 32A | |
DC Resistance (DCR) (Max) | 1.9mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.693" Dia (43.00mm) | |
Height (Max) | 1.496" (38.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.67000 | £11.67 |
| 10 | £9.59200 | £95.92 |
| 25 | £8.87520 | £221.88 |
| 60 | £8.24117 | £494.47 |
| 120 | £7.77233 | £932.68 |
| 300 | £7.19447 | £2,158.34 |
| 540 | £7.18389 | £3,879.30 |
| Unit Price without VAT: | £11.67000 |
|---|---|
| Unit Price with VAT: | £14.00400 |

