
KVF500L474K31NLT00 | |
|---|---|
DigiKey Part Number | 565-KVF500L474K31NLT00TR-ND - Tape & Reel (TR) 565-KVF500L474K31NLT00CT-ND - Cut Tape (CT) 565-KVF500L474K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVF500L474K31NLT00 |
Description | CERAMIC CHIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KVF500L474K31NLT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.05100 | £10.51 |
| 50 | £0.85080 | £42.54 |
| 100 | £0.78880 | £78.88 |
| 500 | £0.68398 | £341.99 |
| 1,000 | £0.65154 | £651.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.61145 | £1,834.35 |
| 6,000 | £0.59182 | £3,550.92 |
| 9,000 | £0.58198 | £5,237.82 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

