0.1 µF ±20% 100V Ceramic Capacitor X8L Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVD101L104M32A0T00

DigiKey Part Number
565-4709-1-ND - Cut Tape (CT)
565-4709-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KVD101L104M32A0T00
Description
CAP CER 0.1UF 100V X8L RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X8L Radial
Datasheet
 Datasheet
EDA/CAD Models
KVD101L104M32A0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,239
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.79000£0.79
10£0.50900£5.09
50£0.39660£19.83
100£0.36210£36.21
500£0.30360£151.80
1,000£0.28551£285.51
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000£0.27063£541.26
4,000£0.25837£1,033.48
6,000£0.25223£1,513.38
10,000£0.24542£2,454.20
14,000£0.24144£3,380.16
20,000£0.23761£4,752.20
Manufacturers Standard Package
Unit Price without VAT:£0.79000
Unit Price with VAT:£0.94800