
KTS501B684K76N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS501B684K76N0T00TR-ND - Tape & Reel (TR) 565-KTS501B684K76N0T00CT-ND - Cut Tape (CT) 565-KTS501B684K76N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS501B684K76N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 500V Ceramic Capacitor X7R 3025 (7563 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS501B684K76N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3025 (7563 Metric) | |
Size / Dimension | 0.295" L x 0.248" W (7.50mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.22000 | £4.22 |
| 10 | £3.06700 | £30.67 |
| 50 | £2.60900 | £130.45 |
| 100 | £2.46720 | £246.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.22734 | £1,113.67 |
| 1,000 | £2.15305 | £2,153.05 |
| 1,500 | £2.11581 | £3,173.72 |
| 2,500 | £2.07454 | £5,186.35 |
| 3,500 | £2.05040 | £7,176.40 |
| Unit Price without VAT: | £4.22000 |
|---|---|
| Unit Price with VAT: | £5.06400 |

