1.2 µF ±10% 500V Ceramic Capacitor X7R 3025 (7563 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS501B125K76N0T00

DigiKey Part Number
565-KTS501B125K76N0T00TR-ND - Tape & Reel (TR)
565-KTS501B125K76N0T00CT-ND - Cut Tape (CT)
565-KTS501B125K76N0T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS501B125K76N0T00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.2 µF ±10% 500V Ceramic Capacitor X7R 3025 (7563 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS501B125K76N0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
3025 (7563 Metric)
Size / Dimension
0.295" L x 0.248" W (7.50mm x 6.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.79000£4.79
10£3.51200£35.12
50£3.00400£150.20
100£2.84670£284.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£2.65230£795.69
600£2.55712£1,534.27
900£2.50943£2,258.49
1,500£2.45656£3,684.84
2,100£2.42565£5,093.86
3,000£2.39590£7,187.70
Manufacturers Standard Package
Unit Price without VAT:£4.79000
Unit Price with VAT:£5.74800