
KTS350B685K43N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS350B685K43N0T00TR-ND - Tape & Reel (TR) 565-KTS350B685K43N0T00CT-ND - Cut Tape (CT) 565-KTS350B685K43N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS350B685K43N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 35V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS350B685K43N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.98000 | £1.98 |
| 10 | £1.36000 | £13.60 |
| 50 | £1.11500 | £55.75 |
| 100 | £1.03910 | £103.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.88291 | £706.33 |
| 1,600 | £0.84807 | £1,356.91 |
| 2,400 | £0.83061 | £1,993.46 |
| 4,000 | £0.81126 | £3,245.04 |
| 5,600 | £0.79994 | £4,479.66 |
| 8,000 | £0.78906 | £6,312.48 |
| Unit Price without VAT: | £1.98000 |
|---|---|
| Unit Price with VAT: | £2.37600 |

