
KTS350B155K31N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS350B155K31N0T00TR-ND - Tape & Reel (TR) 565-KTS350B155K31N0T00CT-ND - Cut Tape (CT) 565-KTS350B155K31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS350B155K31N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS350B155K31N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.55000 | £1.55 |
| 10 | £1.04600 | £10.46 |
| 50 | £0.84520 | £42.26 |
| 100 | £0.78330 | £78.33 |
| 500 | £0.67878 | £339.39 |
| 1,000 | £0.64642 | £646.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.60645 | £1,819.35 |
| 6,000 | £0.58688 | £3,521.28 |
| 9,000 | £0.57706 | £5,193.54 |
| Unit Price without VAT: | £1.55000 |
|---|---|
| Unit Price with VAT: | £1.86000 |

