
KTS251B225K76N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS251B225K76N0T00TR-ND - Tape & Reel (TR) 565-KTS251B225K76N0T00CT-ND - Cut Tape (CT) 565-KTS251B225K76N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS251B225K76N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 250V Ceramic Capacitor X7R 3025 (7563 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS251B225K76N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3025 (7563 Metric) | |
Size / Dimension | 0.295" L x 0.248" W (7.50mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.197" (5.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.76000 | £2.76 |
| 10 | £1.94700 | £19.47 |
| 50 | £1.62200 | £81.10 |
| 100 | £1.52170 | £152.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.39760 | £419.28 |
| 600 | £1.33687 | £802.12 |
| 900 | £1.30644 | £1,175.80 |
| 1,500 | £1.27272 | £1,909.08 |
| 2,100 | £1.25300 | £2,631.30 |
| 3,000 | £1.23403 | £3,702.09 |
| Unit Price without VAT: | £2.76000 |
|---|---|
| Unit Price with VAT: | £3.31200 |

