
KTS251B155K76N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS251B155K76N0T00TR-ND - Tape & Reel (TR) 565-KTS251B155K76N0T00CT-ND - Cut Tape (CT) 565-KTS251B155K76N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS251B155K76N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 250V Ceramic Capacitor X7R 3025 (7563 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS251B155K76N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3025 (7563 Metric) | |
Size / Dimension | 0.295" L x 0.248" W (7.50mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.51000 | £2.51 |
| 10 | £1.75700 | £17.57 |
| 50 | £1.45700 | £72.85 |
| 100 | £1.36420 | £136.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.24953 | £374.86 |
| 600 | £1.19342 | £716.05 |
| 900 | £1.16532 | £1,048.79 |
| 1,500 | £1.13417 | £1,701.25 |
| 2,100 | £1.11596 | £2,343.52 |
| 3,000 | £1.09843 | £3,295.29 |
| Unit Price without VAT: | £2.51000 |
|---|---|
| Unit Price with VAT: | £3.01200 |

