
KTS250B226K55N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS250B226K55N0T00TR-ND - Tape & Reel (TR) 565-KTS250B226K55N0T00CT-ND - Cut Tape (CT) 565-KTS250B226K55N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS250B226K55N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS250B226K55N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 10 | £1.12000 | £11.20 |
| 50 | £0.90840 | £45.42 |
| 100 | £0.84320 | £84.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.70895 | £567.16 |
| 1,600 | £0.67899 | £1,086.38 |
| 2,400 | £0.66400 | £1,593.60 |
| 4,000 | £0.64737 | £2,589.48 |
| 5,600 | £0.63764 | £3,570.78 |
| 8,000 | £0.62829 | £5,026.32 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

