
KTS250B156M43N0T00 | |
|---|---|
DigiKey Part Number | 565-4692-2-ND - Tape & Reel (TR) 565-4692-1-ND - Cut Tape (CT) 565-4692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS250B156M43N0T00 |
Description | CAP CER 15UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS250B156M43N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 10 | £0.67800 | £6.78 |
| 50 | £0.53580 | £26.79 |
| 100 | £0.49210 | £49.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.40230 | £321.84 |
| 1,600 | £0.38228 | £611.65 |
| 2,400 | £0.37225 | £893.40 |
| 4,000 | £0.36114 | £1,444.56 |
| 5,600 | £0.35464 | £1,985.98 |
| 8,000 | £0.34839 | £2,787.12 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |

