
KTS101B335K55N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS101B335K55N0T00TR-ND - Tape & Reel (TR) 565-KTS101B335K55N0T00CT-ND - Cut Tape (CT) 565-KTS101B335K55N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B335K55N0T00 |
Description | CAP CER 3.3UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B335K55N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.38000 | £2.38 |
| 10 | £1.65400 | £16.54 |
| 50 | £1.36800 | £68.40 |
| 100 | £1.27940 | £127.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.09718 | £877.74 |
| 1,600 | £1.05650 | £1,690.40 |
| 2,400 | £1.03612 | £2,486.69 |
| 4,000 | £1.01353 | £4,054.12 |
| 5,600 | £1.00032 | £5,601.79 |
| Unit Price without VAT: | £2.38000 |
|---|---|
| Unit Price with VAT: | £2.85600 |

