
KTS101B155M31N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS101B155M31N0T00TR-ND - Tape & Reel (TR) 565-KTS101B155M31N0T00CT-ND - Cut Tape (CT) 565-KTS101B155M31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B155M31N0T00 |
Description | CERAMIC MLCC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B155M31N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.05100 | £10.51 |
| 50 | £0.85080 | £42.54 |
| 100 | £0.78880 | £78.88 |
| 500 | £0.68398 | £341.99 |
| 1,000 | £0.65154 | £651.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.62484 | £1,249.68 |
| 4,000 | £0.60284 | £2,411.36 |
| 6,000 | £0.59182 | £3,550.92 |
| 10,000 | £0.57961 | £5,796.10 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

