1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS101B105K32N0T00

DigiKey Part Number
565-KTS101B105K32N0T00TR-ND - Tape & Reel (TR)
565-KTS101B105K32N0T00CT-ND - Cut Tape (CT)
565-KTS101B105K32N0T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS101B105K32N0T00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS101B105K32N0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,180
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.99000£0.99
10£0.64200£6.42
50£0.50660£25.33
100£0.46480£46.48
500£0.39410£197.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600£0.35963£575.41
3,200£0.34384£1,100.29
4,800£0.33594£1,612.51
8,000£0.32717£2,617.36
11,200£0.32205£3,606.96
16,000£0.31712£5,073.92
Manufacturers Standard Package
Unit Price without VAT:£0.99000
Unit Price with VAT:£1.18800