
KTJ500B156M55AFT00 | |
|---|---|
DigiKey Part Number | 565-KTJ500B156M55AFT00TR-ND - Tape & Reel (TR) 565-KTJ500B156M55AFT00CT-ND - Cut Tape (CT) 565-KTJ500B156M55AFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTJ500B156M55AFT00 |
Description | CAP CER 15UF 50V X7R SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 50V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KTJ500B156M55AFT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.209" W (6.00mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.81000 | £1.81 |
| 10 | £1.23800 | £12.38 |
| 50 | £1.00900 | £50.45 |
| 100 | £0.93850 | £93.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.83258 | £333.03 |
| 800 | £0.79321 | £634.57 |
| 1,200 | £0.77350 | £928.20 |
| 2,000 | £0.75165 | £1,503.30 |
| 2,800 | £0.73887 | £2,068.84 |
| 4,000 | £0.72658 | £2,906.32 |
| Unit Price without VAT: | £1.81000 |
|---|---|
| Unit Price with VAT: | £2.17200 |

