
KTF500B475M32NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF500B475M32NHT00TR-ND - Tape & Reel (TR) 565-KTF500B475M32NHT00CT-ND - Cut Tape (CT) 565-KTF500B475M32NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF500B475M32NHT00 |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF500B475M32NHT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.62700 | £6.27 |
| 50 | £0.49400 | £24.70 |
| 100 | £0.45290 | £45.29 |
| 500 | £0.38356 | £191.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | £0.34976 | £559.62 |
| 3,200 | £0.33428 | £1,069.70 |
| 4,800 | £0.32653 | £1,567.34 |
| 8,000 | £0.31794 | £2,543.52 |
| 11,200 | £0.31291 | £3,504.59 |
| 16,000 | £0.30808 | £4,929.28 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

