10 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF500B106M55NHT00

DigiKey Part Number
565-KTF500B106M55NHT00TR-ND - Tape & Reel (TR)
565-KTF500B106M55NHT00CT-ND - Cut Tape (CT)
565-KTF500B106M55NHT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF500B106M55NHT00
Description
CAP CER 10UF 50V X7R 2220
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF500B106M55NHT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.37000£1.37
10£0.91600£9.16
50£0.73600£36.80
100£0.68040£68.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.55383£443.06
1,600£0.52869£845.90
2,400£0.51610£1,238.64
4,000£0.50213£2,008.52
5,600£0.49397£2,766.23
8,000£0.48612£3,888.96
Manufacturers Standard Package
Unit Price without VAT:£1.37000
Unit Price with VAT:£1.64400